-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL INTERFACE SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F6896
|
Newark | Interface Seal, 2 Position Mate-N-Lok Connector, Cable Diameter Max:3.3Mm, For Use With:2 Position Universal Mate-N-Lok Sealed Connectors, Product Range:Universal Mate-N-Lok Series, Seal Material:Silicone Rubber, Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 794269-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6882 |
|
$0.3150 / $0.4160 | Buy Now |
DISTI #
19J6388
|
Newark | Interface Seal, 2Way, Cable Diameter Max:3.3Mm, For Use With:Universal Mate-N-Lok Connector, Product Range:Universal Mate-N-Lok Series, Seal Material:Silicone Rubber, Svhc:No Svhc (15-Jan-2019), Colour:Blue, Wire Area Size Max:2Mm2, Rohs Compliant: Yes |Amp Te Connectivity 794269-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5967 |
|
$0.3150 / $0.3660 | Buy Now |
DISTI #
A25390-ND
|
DigiKey | CONN INTERFACE SEAL 2POS UMNL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
69295 In Stock |
|
$0.3113 / $0.6200 | Buy Now |
DISTI #
794269-1
|
Avnet Americas | Connector Accessories Interface Seal 2 POS Silicon Rubber Blue - Bulk (Alt: 794269-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 1000 |
|
$0.2951 | Buy Now |
DISTI #
571-7942691
|
Mouser Electronics | Pin & Socket Connectors SPLASH PROOF SEAL 2P Interface RoHS: Compliant | 73126 |
|
$0.2650 / $0.6500 | Buy Now |
DISTI #
E02:0323_01946638
|
Arrow Electronics | Connector Accessories Interfacial Seal Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Europe - 98050 |
|
$0.2250 / $0.3284 | Buy Now |
DISTI #
V36:1790_11854770
|
Arrow Electronics | Connector Accessories Interfacial Seal Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2402 | Americas - 3000 |
|
$0.2657 / $0.3969 | Buy Now |
DISTI #
V36:1790_14508519
|
Arrow Electronics | Connector Accessories Interfacial Seal Silicone Rubber Blue Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1827 | Americas - 1 |
|
$0.2784 / $0.3313 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Blue 2 Position In-line Interface Seal Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Bag | 1000Bag |
|
$0.2950 / $0.3550 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Blue 2 Position In-line Interface Seal Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 800Bag |
|
$0.2950 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794269-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794269-1
TE Connectivity
02P UMNL INTERFACE SEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | SILICONE RUBBER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 794269-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794269-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42732-1065 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 794269-1 vs 42732-1065 |
282190-6 | SPLASH PROOF CONN. W.S.L. | TE Connectivity | 794269-1 vs 282190-6 |
282190-7 | SPLASH PROOF CONN. W.S.L. | TE Connectivity | 794269-1 vs 282190-7 |
282190-7 | 2 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | 794269-1 vs 282190-7 |
828657-7 | 2P JUNIOR-TIMER GEH | TE Connectivity | 794269-1 vs 828657-7 |
GF2F00SCRCE/AA | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 794269-1 vs GF2F00SCRCE/AA |
346305-8 | 2 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | 794269-1 vs 346305-8 |
346305-6 | 2 CONTACT(S), FEMALE, POWER CONNECTOR | TE's AMP | 794269-1 vs 346305-6 |
827546-3 | CONNECTOR, 2 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 794269-1 vs 827546-3 |
828657-2 | 2P JUNIOR-TIMER GEH | TE Connectivity | 794269-1 vs 828657-2 |