-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794406-1) MINI UMNL CONT 20-16AWG SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H6852
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Pin, 20 Awg, 16 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 794406-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 518 |
|
$0.0880 / $0.1560 | Buy Now |
DISTI #
96Y4620
|
Newark | P&s Connectors Mini Cont 20-16 Sn Reel Of 4500 |Amp Te Connectivity 794406-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
75Y5921
|
Newark | Contact, Pin, 20-16Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 794406-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
A100827CT-ND
|
DigiKey | CONN PIN 16-20AWG TIN CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
31917 In Stock |
|
$0.0489 / $0.1500 | Buy Now |
DISTI #
794406-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794406-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 | Buy Now |
DISTI #
94H6852
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 94H6852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 518 Partner Stock |
|
$0.0940 / $0.1560 | Buy Now |
DISTI #
571-794406-1
|
Mouser Electronics | Pin & Socket Connectors MINI CONT 20-16 SN Reel of 4500 RoHS: Compliant | 31500 |
|
$0.0530 / $0.0750 | Buy Now |
DISTI #
571-794406-1-CT
|
Mouser Electronics | Pin & Socket Connectors MINI CONT 20-16 SN Cut Strip of 100 RoHS: Compliant | 2800 |
|
$0.1070 | Buy Now |
DISTI #
571-794406-1-MR
|
Mouser Electronics | Pin & Socket Connectors MINI CONT 20-16 SN Reel of 1000 RoHS: Compliant | 7000 |
|
$0.0870 | Buy Now |
|
Future Electronics | 16-20 AWG Mini-Universal MATE-N-LOK Contact RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0460 / $0.0508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794406-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794406-1
TE Connectivity
(794406-1) MINI UMNL CONT 20-16AWG SN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 11.2 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |