-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8356
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 794606-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41478 |
|
$0.1220 / $0.2080 | Buy Now |
DISTI #
89C1373
|
Newark | Contact, Socket, 24-20Awg, Crimp, Product Range:Micro Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: No |Amp Te Connectivity 794606-3 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 | Buy Now |
DISTI #
A30306CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
21313 In Stock |
|
$0.0672 / $0.2000 | Buy Now |
DISTI #
794606-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794606-3) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 13280 |
|
$0.0523 | Buy Now |
DISTI #
571-794606-3
|
Mouser Electronics | Pin & Socket Connectors MICRO MNL RPT CNT ST RoHS: Not Compliant | 60000 |
|
$0.0700 | Buy Now |
DISTI #
V72:2272_11854655
|
Arrow Electronics | 794606-3 TE Connectivity Connector Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG T/R - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 Container: Cut Strips | Americas - 62051 |
|
$0.0108 / $0.0320 | Buy Now |
DISTI #
AMP794606-3
|
Heilind Electronics | MICRO MNL RPT CNT STRIP 30AU | Americas - 0 in Stock |
|
$0.0759 / $0.0801 | Buy Now |
|
Onlinecomponents.com | MICRO MNL RPT CNT STRIP 30AU |
3 In Stock |
|
$0.0673 / $0.0767 | Buy Now |
DISTI #
25804087
|
Verical | 794606-3 TE Connectivity Connector Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG T/R - Arrow.com RoHS: Compliant Min Qty: 1021 Package Multiple: 1 Date Code: 1626 | Americas - 62051 |
|
$0.0108 / $0.0164 | Buy Now |
DISTI #
73589561
|
Verical | 794606-3 TE Connectivity Connector Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG T/R - Arrow.com RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 | Americas - 60000 |
|
$0.0767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794606-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794606-3
TE Connectivity
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN LEAD (100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |