-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P RCPT VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K3513
|
Newark | Receptacle Housing, 94V-2, 2Way, Product Range:Val-U-Lok Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:4.2Mm, For Use With:Val-U-Lok Series Connector System, Svhc:No Svhc (15-Jan-2018), Approval Bodies:Csa, Ul, Rohs Compliant: Yes |Amp Te Connectivity 794954-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 39631 |
|
$0.1010 / $0.1270 | Buy Now |
DISTI #
A30590-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15343 In Stock |
|
$0.0842 / $0.2000 | Buy Now |
DISTI #
794954-2
|
Avnet Americas | Conn Housing RCP 2 POS 4.2mm Crimp ST - Bulk (Alt: 794954-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 13 Weeks, 3 Days Container: Bulk | 12076 Factory Stock |
|
$0.0691 | Buy Now |
DISTI #
571-7949542
|
Mouser Electronics | Pin & Socket Connectors RECEPTACLE HSG 2P RoHS: Compliant | 113537 |
|
$0.0750 / $0.1900 | Buy Now |
DISTI #
V36:1790_11851719
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2323 | Americas - 67481 |
|
$0.0650 / $0.1220 | Buy Now |
DISTI #
E02:0323_01928896
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Europe - 20845 |
|
$0.0600 / $0.1126 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 2 Position Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 51419Bag |
|
$0.0640 / $0.0796 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 2 Position Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7Bag |
|
$0.0640 / $0.0796 | Buy Now |
DISTI #
AMP794954-2
|
Heilind Electronics | 2P RCPT VAL-U-LOK V2 | Americas - 7409 in Stock30000 On Order |
|
$0.0778 / $0.0984 | Buy Now |
|
Onlinecomponents.com | 2P RCPT VAL-U-LOK V2 RoHS: Compliant |
150705 In Stock |
|
$0.0596 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794954-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794954-2
TE Connectivity
2P RCPT VAL-U-LOK V2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.787 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 794954-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794954-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6648454-1 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 794954-2 vs 6648454-1 |