-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL BLACK INTERFACE SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7996
|
Newark | 03P Umnl Black Interface Seal |Amp Te Connectivity 794992-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
A129058-ND
|
DigiKey | 03P UMNL BLACK INTERFACE SEAL Min Qty: 1 Lead time: 15 Weeks Container: Strip |
5116 In Stock |
|
$0.1751 / $0.3200 | Buy Now |
DISTI #
794992-1
|
Avnet Americas | Connector Accessories Interface Seal 3 POS Silicon Foam Black - Tape and Reel (Alt: 794992-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1428 / $0.1564 | Buy Now |
DISTI #
571-794992-1
|
Mouser Electronics | Pin & Socket Connectors 03P UMNL INTERF SEAL BLK RoHS: Compliant | 7461 |
|
$0.1640 / $0.3200 | Buy Now |
DISTI #
V36:1790_11851738
|
Arrow Electronics | Connector Accessories Interfacial Seal Straight Black T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2349 | Americas - 5000 |
|
$0.1353 | Buy Now |
|
Future Electronics | Black 3 Position Wire to Wire Universal Mat-N-Lok Interface Seal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Roll | 0Roll |
|
$0.1400 / $0.1540 | Buy Now |
DISTI #
AMP794992-1
|
Heilind Electronics | 03P UMNL BLACK INTERFACE SEAL | Americas - 0 in Stock |
|
$0.1667 / $0.1717 | Buy Now |
|
Onlinecomponents.com | 03P UMNL BLACK INTERFACE SEAL RoHS: Compliant |
20000 In Stock |
|
$0.1564 / $0.1610 | Buy Now |
DISTI #
69256993
|
Verical | Connector Accessories Interfacial Seal Straight Black T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2328 | Americas - 20000 |
|
$0.2183 / $0.2236 | Buy Now |
DISTI #
76884033
|
Verical | Connector Accessories Interfacial Seal Straight Black T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 5000 |
|
$0.1353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794992-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794992-1
TE Connectivity
03P UMNL BLACK INTERFACE SEAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | SILICONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Used With | UNIVERSAL MATE-N-LOK SEALED CONNECTORS | |
Wire Gauge | 0 AWG | |
Wire Size-Max |