Part Details for 797 by Keystone Electronics Corp
Overview of 797 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-797-ND
|
DigiKey | ROUND SPACER #10 NYLON 1-1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1339 In Stock |
|
$0.1527 / $0.3500 | Buy Now |
DISTI #
534-797
|
Mouser Electronics | Standoffs & Spacers NYL Rd Clr Hle Spcr 1.50 .312OD #10 RoHS: Compliant | 0 |
|
$0.1520 / $0.3400 | Order Now |
DISTI #
71171553
|
RS | Spacer, Round,5/16 Inch,1.5 Inch Long,#10 Hole Size | Keystone Electronics 797 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.1690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2760 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
KEYS797
|
TME | Spacer sleeve, cylindrical, polyamide, L: 38.1mm, Øout: 7.9mm Min Qty: 10 | 0 |
|
$0.2090 / $0.2680 | RFQ |
DISTI #
000000000002285155
|
Sager | Standoffs & Spacers NYL Rd Clr Hle Spcr 1.50 .312OD #10 Min Qty: 500 | 0 |
|
$0.1370 / $0.2789 | Buy Now |
Part Details for 797
797 CAD Models
797 Part Data Attributes:
|
797
Keystone Electronics Corp
Buy Now
|
Compare Parts:
797
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |