Part Details for 7972533 (ALTERNATE: 7972533) by RS Pro
Overview of 7972533 (ALTERNATE: 7972533) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7972533 (ALTERNATE: 7972533)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70654060
|
RS | SPDT Spring Plunger Microswitch 15A 250VAC Screw Plastic Housing UL1054, CSA | RS PRO 7972533 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 100 |
|
$13.0900 / $17.1500 | Buy Now |