Part Details for 797543-000 by TE Connectivity
Overview of 797543-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for 797543-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
797543-000
|
Avnet Americas | 82A0111-24-7 - Bulk (Alt: 797543-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9130 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.9300 | Buy Now |
DISTI #
RYC82A0111-24-7
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0111-24-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A0111-24-7 RoHS: Compliant | 0 |
|
$0.9000 / $2.4640 | Buy Now |
DISTI #
797543-000
|
Avnet Americas | 82A0111-24-7 - Bulk (Alt: 797543-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9130 / $1.0000 | Buy Now |
DISTI #
RYC82A0111-24-7
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0111-24-7 | 0 |
|
Buy Now | |
DISTI #
000000000005397215
|
Sager | Hook-up Wire 82A0111-24-7 Min Qty: 1 | 0 |
|
$1.0100 / $1.2700 | Buy Now |
|
Master Electronics | 82A0111-24-7 RoHS: Compliant | 0 |
|
$0.9000 / $2.4640 | Buy Now |
Part Details for 797543-000
797543-000 CAD Models
797543-000 Part Data Attributes:
|
797543-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
797543-000
TE Connectivity
82A0111-24-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |