Part Details for 7988P N3UU1000 by Belden Inc
Overview of 7988P N3UU1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7988P N3UU1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09K7548
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V Green, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 7988P N3UU1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL11270-ND
|
DigiKey | 4 PR #24 FEP PVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1597 | Buy Now |
DISTI #
566-7988P-U1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft BOX GREEN RoHS: Compliant | 0 |
|
$1,290.8800 / $1,325.7300 | Order Now |
DISTI #
72394761
|
RS | Cat5e, 24AWG bonded pairs BC, plenum, FEP, skew 9.0ns/100m, Flamarrest Green | Belden 7988P N3UU1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,134.1300 / $1,443.4400 | RFQ |