Part Details for 7989323 (ALTERNATE: 7989323) by RS Pro
Overview of 7989323 (ALTERNATE: 7989323) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7989323 (ALTERNATE: 7989323)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70654239
|
RS | One Touch Pump Dispenser 6.09 oz (180ml) Capacity HDPE Blue | RS PRO 7989323 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$16.2300 / $21.2400 | Buy Now |