Part Details for 799-011TMB02HBN08 by Glenair Inc
Overview of 799-011TMB02HBN08 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 799-011TMB02HBN08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK2699
|
Newark | 799-011Tmb02Hbn08 |Glenair 799-011TMB02HBN08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$216.9100 / $869.8000 | Buy Now |
DISTI #
631-799011TMB02HBN08
|
Mouser Electronics | D-Sub Backshells 79 MICRO CRIMP | 0 |
|
$492.7800 | Order Now |
DISTI #
799-011TMB02HBN08
|
TTI | D-Sub Backshells 79 MICRO CRIMP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$148.9100 / $168.0600 | Buy Now |
DISTI #
GLE799-011TMB02HBN08
|
Interstate Connecting Components | EMI BACKSHELL TOP ENTRY | 0 |
|
Buy Now |
Part Details for 799-011TMB02HBN08
799-011TMB02HBN08 CAD Models
799-011TMB02HBN08 Part Data Attributes:
|
799-011TMB02HBN08
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-011TMB02HBN08
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.45 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Used With | D CONNECTOR |