Part Details for 799-015SME05M by Glenair Inc
Overview of 799-015SME05M by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015SME05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2032
|
Newark | Connector |Glenair 799-015SME05M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$475.5000 / $1,906.7200 | Buy Now |
DISTI #
3937-799-015SME05M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
799-015SME05M
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors E Size Side Entry Electroless Nickel - Bulk (Alt: 799-015SME05M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$448.3640 / $2,118.5700 | Buy Now |
DISTI #
631-799-015SME05M
|
Mouser Electronics | D-Sub Backshells 11+ start 8 wks | 0 |
|
$1,559.3400 / $1,883.4200 | Order Now |
DISTI #
799-015SME05M
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors E Size Side Entry Electroless Nickel - Bulk (Alt: 799-015SME05M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$448.3640 / $2,118.5700 | Buy Now |
DISTI #
GLE799-015SME05M
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE SIDE ENTRY | 0 |
|
$1,005.6414 / $1,794.5535 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 13 |
|
$1,246.3100 / $2,172.8900 | Buy Now |
Part Details for 799-015SME05M
799-015SME05M CAD Models
799-015SME05M Part Data Attributes:
|
799-015SME05M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015SME05M
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |