Part Details for 799-015SMF06N by Glenair Inc
Overview of 799-015SMF06N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015SMF06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2037
|
Newark | Connector |Glenair 799-015SMF06N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$441.1000 / $1,768.7900 | Buy Now |
DISTI #
3937-799-015SMF06N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
799-015SMF06N
|
Avnet Americas | Low Profile EMI Backshell 6 Shell Size Right Angle - Bulk (Alt: 799-015SMF06N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$415.9360 / $1,965.3150 | Buy Now |
DISTI #
654-799015SMF06N
|
Mouser Electronics | D-Sub Backshells LO PROF EMI SDE ENTR SZ-F CBL ENTR.810" | 0 |
|
$1,002.1200 | Order Now |
DISTI #
799-015SMF06N
|
Avnet Americas | Low Profile EMI Backshell 6 Shell Size Right Angle - Bulk (Alt: 799-015SMF06N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$415.9360 / $1,965.3150 | Buy Now |
DISTI #
GLE799-015SMF06N
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE SIDE ENTRY | 0 |
|
$932.8841 / $1,664.7375 | Buy Now |
|
Powell Electronics | D-Sub Backshells LO PROF EMI SDE ENTR SZ-F CBL ENTR.810" Min Qty: 1 | 14 |
|
$1,156.1400 / $2,015.7100 | Buy Now |
Part Details for 799-015SMF06N
799-015SMF06N CAD Models
799-015SMF06N Part Data Attributes:
|
799-015SMF06N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015SMF06N
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |