Part Details for 799-015SMH04M by Glenair Inc
Overview of 799-015SMH04M by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015SMH04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2043
|
Newark | 799-015Smh04M |Glenair 799-015SMH04M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$683.3800 / $758.5300 | Buy Now |
DISTI #
799-015SMH04M
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors H Size Side Entry Electroless Nickel - Bulk (Alt: 799-015SMH04M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
799-015SMH04M
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors H Size Side Entry Electroless Nickel - Bulk (Alt: 799-015SMH04M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 799-015SMH04M
799-015SMH04M CAD Models
799-015SMH04M Part Data Attributes:
|
799-015SMH04M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015SMH04M
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |