Part Details for 799-015SMJ04M by Glenair Inc
Overview of 799-015SMJ04M by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015SMJ04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2051
|
Newark | Connector |Glenair 799-015SMJ04M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$517.4300 / $2,074.9100 | Buy Now |
DISTI #
3937-799-015SMJ04M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$2,239.9932 / $3,199.9900 | Buy Now |
DISTI #
799-015SMJ04M
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors J Size Side Entry Electroless Nickel - Bulk (Alt: 799-015SMJ04M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$487.9208 / $2,305.4550 | Buy Now |
DISTI #
631-799-015SMJ04M
|
Mouser Electronics | D-Sub Backshells 26start 8 wks | 0 |
|
$1,819.5600 / $2,049.5600 | Order Now |
DISTI #
71116060
|
Verical | 799-015SMJ04M Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$756.9750 | Buy Now |
DISTI #
77952300
|
Verical | 799-015SMJ04M Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$776.3846 / $1,970.4744 | Buy Now |
DISTI #
799-015SMJ04M
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors J Size Side Entry Electroless Nickel - Bulk (Alt: 799-015SMJ04M) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$487.9208 / $2,305.4550 | Buy Now |
DISTI #
GLE799-015SMJ04M
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE SIDE ENTRY | 0 |
|
$1,094.3380 / $1,952.8560 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 15 |
|
$1,356.2300 / $2,364.5700 | Buy Now |
Part Details for 799-015SMJ04M
799-015SMJ04M CAD Models
799-015SMJ04M Part Data Attributes:
|
799-015SMJ04M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015SMJ04M
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |