Part Details for 79925-0006 by Molex
Overview of 79925-0006 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79925-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J2510
|
Newark | Computer Cable, 3M, Black, Connector Type A:Triad Differential Pair 28 Position Plug, Connector Type B:Triad Differential Pair 28 Position Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Black Rohs Compliant: Yes |Molex 79925-0006 (Alternate Part Number: 822348219230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-79925-0006
|
Mouser Electronics | Computer Cables TDP CABLE ASSY 28CKT 3 MT. 4-40 RoHS: Compliant | 0 |
|
$86.9000 | Order Now |
|
Onlinecomponents.com | Cable Assembly D-Sub 3m TDP to TDP 28 to 28 POS M-M TDP® Bag RoHS: Compliant |
101 Partner Stock |
|
$41.0700 / $59.8600 | Buy Now |
DISTI #
Molex 79925-0006
|
PEI Genesis | Interconnection Device | 101 |
|
Buy Now | |
|
Master Electronics | Cable Assembly D-Sub 3m TDP to TDP 28 to 28 POS M-M TDP® Bag RoHS: Compliant |
101 Partner Stock |
|
$41.0700 / $59.8600 | Buy Now |
DISTI #
10197279
|
TestEquity LLC | Molex 79925-0006 TDP (Triad Differential Pair) Cable Assembly, 28 Circuit, 3.0m Length, 4-40 Jackscrew | 101 |
|
$50.2100 | Buy Now |
Part Details for 79925-0006
79925-0006 CAD Models
79925-0006 Part Data Attributes
|
79925-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
79925-0006
Molex
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE |