Part Details for 799278-3 by TE Connectivity
Overview of 799278-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 799278-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
799278-3-ND
|
DigiKey | CONN ZIGZAG 370POS GOLD Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
799278-3
|
Avnet Americas | Conn PGA Socket SKT 370 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 799278-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
799278-3
|
Avnet Abacus | Conn PGA Socket SKT 370 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 799278-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 799278-3
799278-3 CAD Models
799278-3 Part Data Attributes
|
799278-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
799278-3
TE Connectivity
PGA370, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | CELERON, LOW PROFILE | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA370 | |
Housing Material | GLASS FILLED EPOXY | |
JESD-609 Code | e0 | |
Number of Contacts | 370 |