Part Details for 799851F00000G by BOYD Laconia
Overview of 799851F00000G by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799851F00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-799851F00000G-ND
|
DigiKey | EXTR,79985-12FT(144") Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006350795
|
Sager | Heat Sinks Extrusion, Flatback, Class C, 1.5mm W, 0.65mm L, 5.76 Degree C/W, 12 Foot Bar Min Qty: 60 | 0 |
|
$5.2000 / $25.2100 | Buy Now |