Part Details for 79RC32H434266BCI by Integrated Device Technology Inc
Overview of 79RC32H434266BCI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79RC32H434266BCI
79RC32H434266BCI CAD Models
79RC32H434266BCI Part Data Attributes
|
79RC32H434266BCI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79RC32H434266BCI
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA256, 17 X 17 MM, MO-192AAF1, CABGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA256,16X16,40 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79RC32H434266BCI
This table gives cross-reference parts and alternative options found for 79RC32H434266BCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RC32H434266BCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RC32H434-266BC | CABGA-256, Tray | Integrated Device Technology Inc | 79RC32H434266BCI vs 79RC32H434-266BC |
79RC32H434266BC | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA256, 17 X 17 MM, MO-192AAF1, CABGA-256 | Integrated Device Technology Inc | 79RC32H434266BCI vs 79RC32H434266BC |
79RC32H434-266BCI | CABGA-256, Tray | Integrated Device Technology Inc | 79RC32H434266BCI vs 79RC32H434-266BCI |