Part Details for 79RC64V474-180DZI by Integrated Device Technology Inc
Overview of 79RC64V474-180DZI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 79RC64V474-180DZI
79RC64V474-180DZI CAD Models
79RC64V474-180DZI Part Data Attributes
|
79RC64V474-180DZI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79RC64V474-180DZI
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 180MHz, CMOS, PQFP128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, HQFP128,1.2SQ,32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 90 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | HQFP128,1.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 180 MHz | |
Supply Current-Max | 1050 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79RC64V474-180DZI
This table gives cross-reference parts and alternative options found for 79RC64V474-180DZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RC64V474-180DZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RC64V474180DZ | RISC Microprocessor, 64-Bit, 180MHz, CMOS, PQFP128, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-128 | Integrated Device Technology Inc | 79RC64V474-180DZI vs 79RC64V474180DZ |
IDT79RC64V474-180DZI | RISC Microprocessor, 64-Bit, 180MHz, CMOS, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474-180DZI vs IDT79RC64V474-180DZI |
IDT79RC64V474180DZI | 64-BIT, 180MHz, RISC PROCESSOR, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474-180DZI vs IDT79RC64V474180DZI |
79RC64V474-180DZ | RISC Microprocessor, 64-Bit, 180MHz, CMOS, PQFP128 | Integrated Device Technology Inc | 79RC64V474-180DZI vs 79RC64V474-180DZ |
IDT79RC64V474-180DZI9 | RISC Microprocessor, 64-Bit, 180MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474-180DZI vs IDT79RC64V474-180DZI9 |
IDT79RC64V474180DZG | 64-BIT, 180MHz, RISC PROCESSOR, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474-180DZI vs IDT79RC64V474180DZG |
79RC64V474180DZG | RISC Microprocessor, 64-Bit, 180MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474-180DZI vs 79RC64V474180DZG |
IDT79RC64V474-180DZI8 | RISC Microprocessor, 64-Bit, 180MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474-180DZI vs IDT79RC64V474-180DZI8 |
IDT79RC64V474-180DZ8 | RISC Microprocessor, 64-Bit, 180MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474-180DZI vs IDT79RC64V474-180DZ8 |
79RC64V474-180DZI9 | RISC Microprocessor, 64-Bit, 180MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474-180DZI vs 79RC64V474-180DZI9 |