Part Details for 79RV5000250BS272 by Integrated Device Technology Inc
Overview of 79RV5000250BS272 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 79RV5000250BS272
79RV5000250BS272 CAD Models
79RV5000250BS272 Part Data Attributes
|
79RV5000250BS272
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79RV5000250BS272
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 250MHz, PBGA272, SBGA-272
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 250 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79RV5000250BS272
This table gives cross-reference parts and alternative options found for 79RV5000250BS272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RV5000250BS272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD30500AS2-250 | RISC Microprocessor, 64-Bit, 250MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics America Inc | 79RV5000250BS272 vs UPD30500AS2-250 |
UPD30550AF2-300-NN1 | RISC Microprocessor, 64-Bit, 300MHz, MOS, PBGA272, 29 X 29 MM, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | 79RV5000250BS272 vs UPD30550AF2-300-NN1 |
UPD30500S2-150 | RISC Microprocessor, 64-Bit, 150MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics Group | 79RV5000250BS272 vs UPD30500S2-150 |
UPD30550AF2-300-NN1-A | RISC Microprocessor, 64-Bit, 300MHz, MOS, PBGA272, 29 X 29 MM, LEAD FREE, CAVITY DOWN, PLASTIC, BGA-272 | NEC Electronics Group | 79RV5000250BS272 vs UPD30550AF2-300-NN1-A |
SPC5200CVR466B | 466MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | 79RV5000250BS272 vs SPC5200CVR466B |
MPC5200BV400 | 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | 79RV5000250BS272 vs MPC5200BV400 |
SPC5200CVR400B | Freescale 32-bit MCU, e300 MPU, 400MHz, -40/+85degC, Automotive Grade, PBGA 272 | Freescale Semiconductor | 79RV5000250BS272 vs SPC5200CVR400B |
SC103335VR400BR2 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA272 | NXP Semiconductors | 79RV5000250BS272 vs SC103335VR400BR2 |
SPC5200VBV266BR2 | 266MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | Freescale Semiconductor | 79RV5000250BS272 vs SPC5200VBV266BR2 |
SPC5200VVR266BR2 | 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | Freescale Semiconductor | 79RV5000250BS272 vs SPC5200VVR266BR2 |