-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5706
|
Newark | Crystal, 12Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7M-12.000MAAJ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1071 |
|
$0.6550 / $0.9460 | Buy Now |
DISTI #
84R5458
|
Newark | Crystal, 12Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7M-12.000MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4700 / $0.4900 | Buy Now |
DISTI #
887-1121-1-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49810 In Stock |
|
$0.4772 / $0.9200 | Buy Now |
DISTI #
717-7M-12.000MAAJ-T
|
Mouser Electronics | Crystals 12.000MHz 30ppm -20 +70C 18pF RoHS: Compliant | 64674 |
|
$0.4690 / $0.9100 | Buy Now |
DISTI #
V36:1790_07476954
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | Americas - 9000 |
|
$0.4526 / $0.4843 | Buy Now |
DISTI #
V72:2272_07476954
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2339 Container: Cut Strips | Americas - 694 |
|
$0.4891 / $0.8952 | Buy Now |
DISTI #
E32:1076_06088891
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2335 | Europe - 123 |
|
$0.3695 / $0.5447 | Buy Now |
|
Future Electronics | 7M Series 12MHz 3.20mm x 2.50mm -20°C ~ 70°C 30ppm Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4600 | Buy Now |
DISTI #
73482677
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2339 | Americas - 694 |
|
$0.4891 / $0.7009 | Buy Now |
DISTI #
77581198
|
Verical | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 150Ohm 4-Pin CSMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2335 | Americas - 120 |
|
$0.3695 / $0.4811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7M-12.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-12.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |