Part Details for 7R6006A19A120 by Woodhead Molex
Overview of 7R6006A19A120 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7R6006A19A120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MIC 6P MR 12IN. 1/2NPT Size 22 PVC RoHS: Compliant |
1 Partner Stock |
|
$19.4500 / $22.2900 | Buy Now |
|
Master Electronics | MIC 6P MR 12IN. 1/2NPT Size 22 PVC RoHS: Compliant |
1 Partner Stock |
|
$19.4500 / $22.2900 | Buy Now |
Part Details for 7R6006A19A120
7R6006A19A120 CAD Models
7R6006A19A120 Part Data Attributes
|
7R6006A19A120
Woodhead Molex
Buy Now
Datasheet
|
Compare Parts:
7R6006A19A120
Woodhead Molex
Circular Connector, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOODHEAD INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |