-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5723
|
Newark | Osc, 32.768Khz, 3.2 X 2.5Mm, Cmos, Frequency Nom:32.768Khz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:7Xz Series, Operating Temperature Min:-40°C, Frequency:32.768Khz Rohs Compliant: Yes |Txc 7XZ-32.768KBE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.0800 | Buy Now |
DISTI #
24T5722
|
Newark | Oscillator, 32.768Khz, 3.2 X 2.5Mm, Cmos, Frequency Nom:32.768Khz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:7Xz Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7XZ-32.768KBE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
887-1579-1-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22212 In Stock |
|
$0.9545 / $1.5900 | Buy Now |
DISTI #
717-7XZ-32.768KBE-T
|
Mouser Electronics | Standard Clock Oscillators 32.768KHz 3.3Volt 50ppm -40C +85C RoHS: Compliant | 6213 |
|
$0.9540 / $1.5900 | Buy Now |
DISTI #
V36:1790_14758864
|
Arrow Electronics | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2348 | Americas - 3000 |
|
$0.9421 / $0.9768 | Buy Now |
|
Future Electronics | 7XZ Series 3.2 x 2.5 x 1.1 mm 32.768 kHz 3.3 V ±50 ppm Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.9750 | Buy Now |
DISTI #
77261541
|
Verical | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2348 | Americas - 3000 |
|
$0.9421 / $0.9768 | Buy Now |
DISTI #
7XZ-32.768KBE
|
TME | Generator: CMOS, 32.768kHz, SMD, 3.3VDC, ±50ppm, -40÷85°C Min Qty: 1000 | 0 |
|
$1.2200 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.1700 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7XZ-32.768KBE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7XZ-32.768KBE-T
TXC Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,79/60 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 200 ns | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for 7XZ-32.768KBE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7XZ-32.768KBE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX2511C6032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBE-T vs KX2511C6032.768000 |
KX2511E0032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBE-T vs KX2511E0032.768000 |
KX2511C3032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBE-T vs KX2511C3032.768000 |
AUZ-32.768KBE-B | CMOS Output Clock Oscillator, 0.032768MHz Min, 70MHz Max, 0.032768MHz Nom, | TXC Corporation | 7XZ-32.768KBE-T vs AUZ-32.768KBE-B |
KX2511E6032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBE-T vs KX2511E6032.768000 |
KX2511E1032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBE-T vs KX2511E1032.768000 |
KX2511C8032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBE-T vs KX2511C8032.768000 |
KX2511C0032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBE-T vs KX2511C0032.768000 |
KX2511E2032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBE-T vs KX2511E2032.768000 |
KX2511C1032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | 7XZ-32.768KBE-T vs KX2511C1032.768000 |