Part Details for 7B-30.000MAAJ-T by TXC Corporation
Overview of 7B-30.000MAAJ-T by TXC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 7B-30.000MAAJ-T
7B-30.000MAAJ-T CAD Models
7B-30.000MAAJ-T Part Data Attributes:
|
7B-30.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7B-30.000MAAJ-T
TXC Corporation
CRYSTAL 30.000 MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |