Part Details for 7B-36.000MEEQ-T by TXC Corporation
Overview of 7B-36.000MEEQ-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7B-36.000MEEQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1479
|
Newark | Quartz Crystal, 36 Mhz, 10 Pf, Smd, Frequency Nom:36Mhz, Crystal Case:5Mm X 3.2Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:7B Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc 7B-36.000MEEQ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
40370015
|
Verical | 5.0x3.0 Timing XTAL 36 MHz 10ppm 10ppm -20 to 70C 10pF RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 1078 |
|
$0.1800 / $0.3280 | Buy Now |
Part Details for 7B-36.000MEEQ-T
7B-36.000MEEQ-T CAD Models
7B-36.000MEEQ-T Part Data Attributes
|
7B-36.000MEEQ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7B-36.000MEEQ-T
TXC Corporation
CRYSTAL 36.000 MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |