Part Details for 7B027600M01 by HD
Overview of 7B027600M01 by HD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7B027600M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 27.6MHz 12pF 10ppm 20ppm SMD3225-4P Crystals ROHS | 645 |
|
$0.0391 / $0.0777 | Buy Now |