Part Details for 7B30-03-2 by Analog Devices Inc
Overview of 7B30-03-2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7B30-03-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 7B30-03-2
7B30-03-2 CAD Models
7B30-03-2 Part Data Attributes:
|
7B30-03-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
7B30-03-2
Analog Devices Inc
Isolated millivolt/Voltage Input Signal Conditioning Module - 3 Hz Bandwidth
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 9033.00.90.00 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSMA-P6 | |
Length | 42.24 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 54.57 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.3 mm |