Part Details for 7L-16.369MCG-T by TXC Corporation
Overview of 7L-16.369MCG-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 7L-16.369MCG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-1541-1-ND
|
DigiKey | XTAL OSC TCXO 16.3690MHZ SNWV Min Qty: 3000 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9695 | Buy Now |
DISTI #
717-7L-16.369MCG-T
|
Mouser Electronics | TCXO Oscillators 16.369MHz SMD TCXO 2.5 x 2.0 x 0.8mm RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.8800 | Buy Now |
Part Details for 7L-16.369MCG-T
7L-16.369MCG-T CAD Models
7L-16.369MCG-T Part Data Attributes
|
7L-16.369MCG-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7L-16.369MCG-T
TXC Corporation
Clipped Sine Output Oscillator, 13MHz Min, 52MHz Max, 16.369MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | LCC4,.08X.1,86/53 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 52 MHz | |
Operating Frequency-Min | 13 MHz | |
Operating Frequency-Nom | 16.369 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,86/53 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |