Crystals/Resonators
7M-30.400MAAE-T
TXC Corporation
Description: CRYSTAL 30.4000MHZ 12PF SMD

Overview of 7M-30.400MAAE-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7M-30.400MAAE-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 887-2377-1-ND
DigiKey CRYSTAL 30.4000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel® Temporarily Out of Stock
  • 1 $0.6600
$0.6600 Buy Now
DISTI # 717-7M-30.400MAAE-T
Mouser Electronics Crystals 30.400MHz 12pF 30ppm -20C +70C RoHS: Compliant 0
  • 3,000 $0.4810
  • 9,000 $0.4760
$0.4760 / $0.4810 Order Now
DISTI # 54143697
Verical 3.2x2.5 Timing XTAL 30.4 MHz 30ppm 30ppm -20 to 70C 12pF RoHS: Compliant Min Qty: 153 Package Multiple: 1 Americas - 1049
  • 153 $0.3280
  • 500 $0.2770
  • 1,000 $0.2400
  • 3,000 $0.2120
  • 10,000 $0.1900
  • 25,000 $0.1800
$0.1800 / $0.3280 Buy Now

CAD Models for 7M-30.400MAAE-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7M-30.400MAAE-T by TXC Corporation

7M-30.400MAAE-T
TXC Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TR
Aging
1 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
JESD-609 Code
e4
Load Capacitance
12 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
30.4 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 7M-30.400MAAE-T
    TXC Corporation
    CRYSTAL 30.4000MHZ 12PF SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7M-30.400MAAE-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7M-30.400MAAE-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 7M-30.400MAAE-T would you like to use for your alert(s)?
  • Please alert me when 7M-30.400MAAE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7M-30.400MAAE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7M-30.400MAAE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7M-30.400MAAE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7M-30.400MAAE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7M-30.400MAAE-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: