Part Details for 7M50070020 by TXC Corporation
Overview of 7M50070020 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M50070020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-7M50070020TR-ND
|
DigiKey | 3.2x2.5 XTAL 10ppm 20ppm 12pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
350 In Stock |
|
$0.1800 / $0.5200 | Buy Now |
DISTI #
71279852
|
Verical | 3.2x2.5 Timing XTAL 50 MHz 10ppm 20ppm -40 to 85C 12pF Min Qty: 153 Package Multiple: 1 | Americas - 350 |
|
$0.1800 / $0.3280 | Buy Now |