Part Details for 7M50070021 by TXC Corporation
Overview of 7M50070021 by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M50070021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-2488-1-ND
|
DigiKey | CRYSTAL 50.0000MHZ 10PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4239 In Stock |
|
$0.6250 / $1.1400 | Buy Now |
DISTI #
717-7M50070021
|
Mouser Electronics | Crystals 50MHz 10pF -40C +85C Xtal RoHS: Compliant | 4351 |
|
$0.4720 / $0.9100 | Buy Now |
DISTI #
7M50070021
|
Avnet Asia | Crystal 50MHz 10pF 4-Pin SMD (Alt: 7M50070021) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 3000 |
|
RFQ |
Part Details for 7M50070021
7M50070021 CAD Models
7M50070021 Part Data Attributes:
|
7M50070021
TXC Corporation
Buy Now
|
Compare Parts:
7M50070021
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |