Part Details for 7P202V330A082 by Cornell Dubilier Electronics Inc
Overview of 7P202V330A082 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7P202V330A082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3930
|
Newark | Photoflash |Cornell Dubilier 7P202V330A082 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1700 / $66.7600 | Buy Now |
DISTI #
338-7P202V330A082-ND
|
DigiKey | PHOTOFLASH Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1660 | Buy Now |
DISTI #
598-7P202V330A082
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In PHOTOFLASH | 0 |
|
$56.8900 / $70.8200 | Order Now |
|
Onlinecomponents.com | Electrolytic Photoflash Capacitor - 2000uF -10% +20% - 330V - 55°C - 80mm x 35mm Dia - Through Hole Snap-In | 0 |
|
$19.8300 / $79.5300 | Buy Now |
Part Details for 7P202V330A082
7P202V330A082 CAD Models
7P202V330A082 Part Data Attributes
|
7P202V330A082
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
7P202V330A082
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 330V, 20% +Tol, 10% -Tol, 2000uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 99 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 330 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |