Part Details for 7U22118AE09UCG by Shenzhen Crystal Technology Industrial Co Ltd
Overview of 7U22118AE09UCG by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7U22118AE09UCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22.1184MHz ��Ƭ���� 9pF ��10ppm ��30ppm SMD3225-4P Crystals ROHS | 710 |
|
$0.0656 / $0.1328 | Buy Now |
|
LCSC | 22.1184MHz 9pF 10ppm 30ppm SMD3225-4P Crystals ROHS | 710 |
|
$0.0469 / $0.0949 | Buy Now |