Part Details for 7UL2G126FK,LF by Toshiba America Electronic Components
Overview of 7UL2G126FK,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7UL2G126FK,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-7UL2G126FKLFCT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V US8 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5348 In Stock |
|
$0.0753 / $0.3400 | Buy Now |
DISTI #
7UL2G126FK,LF
|
Avnet Americas | Bus Buffer 2-CH Non-Inverting 3-State 8-Pin SOT-765 - Tape and Reel (Alt: 7UL2G126FK,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0870 / $0.1110 | Buy Now |
DISTI #
757-7UL2G126FKLF
|
Mouser Electronics | Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V RoHS: Compliant | 958 |
|
$0.0750 / $0.2800 | Buy Now |
Part Details for 7UL2G126FK,LF
7UL2G126FK,LF CAD Models
7UL2G126FK,LF Part Data Attributes:
|
7UL2G126FK,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7UL2G126FK,LF
Toshiba America Electronic Components
Bus Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Logic IC Type | BUS DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |