Part Details for 7V-24.000MAKV-T by TXC Corporation
Overview of 7V-24.000MAKV-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V-24.000MAKV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-2581-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 8PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1426 In Stock |
|
$0.3409 / $0.7100 | Buy Now |
DISTI #
717-7V-24.000MAKV-T
|
Mouser Electronics | Crystals 24MHz 30ppm 8pF -40C +125C RoHS: Compliant | 0 |
|
$0.3320 / $0.3620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2750 | Buy Now |
DISTI #
7V-24.000MAKV
|
TME | Resonator: quartz, 24MHz, ±30ppm, 8pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.4790 | RFQ |