Part Details for 7W-20.000MBB-T by TXC Corporation
Overview of 7W-20.000MBB-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7W-20.000MBB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0707
|
Newark | Osc, 20.000Mhz, 3.3V, Smd, 7.0X5.0, Frequency Nom:20Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:7W Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Txc 7W-20.000MBB-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
84R5493
|
Newark | 7.0X5.0 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-10 To 70C) Rohs Compliant: Yes |Txc 7W-20.000MBB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1842106RL
|
element14 Asia-Pacific | OSC, 20.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0716 / $1.3746 | Buy Now |
DISTI #
1842106
|
element14 Asia-Pacific | OSC, 20.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0716 / $1.6702 | Buy Now |
DISTI #
1842106RL
|
Farnell | OSC, 20.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.0141 / $1.0580 | Buy Now |
DISTI #
1842106
|
Farnell | OSC, 20.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0141 / $1.1018 | Buy Now |
Part Details for 7W-20.000MBB-T
7W-20.000MBB-T CAD Models
7W-20.000MBB-T Part Data Attributes:
|
7W-20.000MBB-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7W-20.000MBB-T
TXC Corporation
OSC 20.000 MHZ 3.3V SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |