Part Details for 7W-36.000MBB-T by TXC Corporation
Overview of 7W-36.000MBB-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7W-36.000MBB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5504
|
Newark | Oscillator, Cxo, 36Mhz, Smd, Frequency Nom:36Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:7W Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-36.000MBB-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54W0738
|
Newark | Osc, 36.000Mhz, 3.3V, Smd, 7.0X5.0, Frequency Nom:36Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:7W Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Txc 7W-36.000MBB-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $2.5600 | Buy Now |
DISTI #
887-1181-1-ND
|
DigiKey | XTAL OSC XO 36.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2183 In Stock |
|
$1.0428 / $1.5900 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
1842131RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4458 / $1.4898 | Buy Now |
DISTI #
1842131
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4458 / $1.8494 | Buy Now |
DISTI #
2479792
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.2036 | Buy Now |
DISTI #
1842131
|
Farnell | OSC, 36.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.0175 / $2.0475 | Buy Now |
DISTI #
1842131RL
|
Farnell | OSC, 36.000MHZ, 3.3V, SMD, 7.0X5.0 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.0175 / $1.4732 | Buy Now |
Part Details for 7W-36.000MBB-T
7W-36.000MBB-T CAD Models
7W-36.000MBB-T Part Data Attributes
|
7W-36.000MBB-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7W-36.000MBB-T
TXC Corporation
CMOS Output Clock Oscillator, 36MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |