-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clipped Sine Output Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5872
|
Newark | Vctcxo, Gps, 26Mhz, 2 X 1.6Mm, Clipped Sine, Frequency Nom:26Mhz, Frequency Stability +/-:2Ppm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:1.8V, Oscillator Case:Smd, 2Mm X 1.6Mm, Product Range:7Z Series Rohs Compliant: Yes |Txc 7Z-26.000MDS-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5200 | Buy Now |
DISTI #
79T3945
|
Newark | Vctcxo, Gps, 26Mhz, 2 X 1.6Mm, Clipped Sine, Frequency Nom:26Mhz, Frequency Stability +/-:2Ppm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:1.8V, Oscillator Case:Smd, 2Mm X 1.6Mm, Product Range:7Z Series Rohs Compliant: Yes |Txc 7Z-26.000MDS-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.7300 | Buy Now |
DISTI #
887-1623-1-ND
|
DigiKey | XTAL OSC VCTCXO 26.0000MHZ SNWV Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4842 In Stock |
|
$1.9695 / $3.1800 | Buy Now |
DISTI #
717-7Z-26.000MDST
|
Mouser Electronics | TCXO Oscillators 26.000MHz SMD TCXO 2.0 x 1.6 x 0.75mm RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Future Electronics | 7Z Series 26 MHz 1.8 V ±2 ppm -30 to +85 °C Surface Mount Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$1.0600 / $1.0900 | Buy Now |
DISTI #
7Z-26.000MDS
|
TME | Generator: TCXO, 26MHz, SMD, 1.8VDC, Freq.stability: ±2ppm Min Qty: 1000 | 0 |
|
$1.5800 | RFQ |
DISTI #
2096015
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8578 / $3.5043 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.4100 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7Z-26.000MDS-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7Z-26.000MDS-T
TXC Corporation
Clipped Sine Output Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TAPE | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 16 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |