Part Details for 7Z32074001 by TXC Corporation
Overview of 7Z32074001 by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7Z32074001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-7Z32074001TR-ND
|
DigiKey | 2.0x1.6 TCXO 3.3V 2.0ppm Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$0.6000 / $1.7200 | Buy Now |