Part Details for 8-03AFFM-SL7A01 by Amphenol LTW Technology
Overview of 8-03AFFM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-03AFFM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1117
|
Newark | M Series, M8, 3A, 03 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw 8-03AFFM-SL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $7.6600 | Buy Now |
DISTI #
8-03AFFM-SL7A01-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$5.2996 / $8.9000 | Buy Now |
DISTI #
71368056
|
RS | Connector, M seriesM8 CONNCABLE SCREW 3PIN F CONN F PIN | Amphenol LTW Technology 8-03AFFM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6800 | RFQ |
DISTI #
LTW8-03AFFM-SL7A01
|
Heilind Electronics | M SERIES, M8, 3A, 03 PINS, OVE CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 2464 22AWG 1m 3 Position M8 Circular Sensor Receptacle RoHS: Compliant |
100 In Stock |
|
$3.3800 / $6.2400 | Buy Now |
DISTI #
8-03AFFM-SL7A01
|
TME | Connector: M8, 1m, female, PIN: 3, straight, plug, 3A, IP67, 60V Min Qty: 1 | 62 |
|
$5.5300 / $8.6800 | Buy Now |
DISTI #
LTW8-03AFFM-SL7A01
|
Interstate Connecting Components | M SERIES, M8, 3A, 03 PINS, OVE CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now | |
DISTI #
8-03AFFM-SL7A01
|
Maritex | Plug M8, without a positioning key, 3 pins, female, 3A, straight, strain relief, molded with 1m cable, IP67 Min Qty: 1 Package Multiple: 1 | 15 |
|
$5.1580 / $6.5190 | Buy Now |
|
Master Electronics | Cable Assembly UL 2464 22AWG 1m 3 Position M8 Circular Sensor Receptacle RoHS: Compliant |
100 In Stock |
|
$3.3800 / $6.2400 | Buy Now |