Part Details for 8-04AFFM-SL7A10 by Amphenol Corporation
Overview of 8-04AFFM-SL7A10 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-04AFFM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-04AFFM-SL7A10
|
Avnet Americas | Cable Assembly UL 2464 22AWG 10m 4 Position M8 Circular Sensor Receptacle - Trays (Alt: 8-04AFFM-SL7A10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.4530 / $14.2198 | Buy Now |
DISTI #
523-8-04AFFM-SL7A10
|
Mouser Electronics | Sensor Cables / Actuator Cables CABLE SCREW 4PIN F CONN F PIN RoHS: Compliant | 0 |
|
$18.1200 / $20.6900 | Order Now |
DISTI #
8-04AFFM-SL7A10
|
Avnet Americas | Cable Assembly UL 2464 22AWG 10m 4 Position M8 Circular Sensor Receptacle - Trays (Alt: 8-04AFFM-SL7A10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.4530 / $14.2198 | Buy Now |