-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6879
|
Newark | Automotive Connectors Std Tim Housing Mkii 3Pos |Amp Te Connectivity 8-1241961-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.5650 / $0.9050 | Buy Now |
DISTI #
01Y1369
|
Newark | Std Tim Housing Mkii 3Pos |Te Connectivity 8-1241961-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.5220 | Buy Now |
DISTI #
2266-8-1241961-8-ND
|
DigiKey | CONN RCPT HSG 3POS 5.00MM Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
A119520-ND
|
DigiKey | CONN RCPT HSG 3POS 5.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
8-1241961-8
|
Avnet Americas | Conn Housing RCP 3 POS 5mm ST Cable Mount Carton (Alt: 8-1241961-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3698 / $0.4176 | Buy Now |
DISTI #
571-8-1241961-8
|
Mouser Electronics | Headers & Wire Housings STD TIM HOUSING MKII 3POS RoHS: Compliant | 0 |
|
$0.4000 / $0.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.3510 | Buy Now |
DISTI #
AMP8-1241961-8
|
Heilind Electronics | STD TIM HOUSING MKII 3POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Natural Carton RoHS: Compliant |
12000 Partner Stock |
|
$0.3954 / $0.5873 | Buy Now |
DISTI #
8-1241961-8
|
Avnet Americas | Conn Housing RCP 3 POS 5mm ST Cable Mount Carton (Alt: 8-1241961-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3698 / $0.4176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1241961-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1241961-8
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.421 inch | |
Body Depth | 0.547 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 8-1241961-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1241961-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521205-7 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 8-1241961-8 vs 521205-7 |
1-179958-3 | (1-179958-3) DYNAMIC D-5200S REC HSG 3P K/X | TE Connectivity | 8-1241961-8 vs 1-179958-3 |
4-1241961-7 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 8-1241961-8 vs 4-1241961-7 |
521205-6 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | 8-1241961-8 vs 521205-6 |
521205-9 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Latch, Blue Insulator, Receptacle | TE Connectivity | 8-1241961-8 vs 521205-9 |
1600798-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 8-1241961-8 vs 1600798-3 |
1600798-5 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 8-1241961-8 vs 1600798-5 |