-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1321
|
Newark | Automotive Conn Standard Timer Housing Mark Ii |Amp Te Connectivity 8-1241983-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52211 |
|
$0.2500 / $0.4680 | Buy Now |
DISTI #
01Y1370
|
Newark | Standard Timer Housing Mark Ii |Amp Te Connectivity 8-1241983-2 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2140 | Buy Now |
DISTI #
A116966-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
18072 In Stock |
|
$0.2638 / $0.4600 | Buy Now |
DISTI #
8-1241983-2
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Box - Bulk (Alt: 8-1241983-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.1713 / $0.1934 | Buy Now |
DISTI #
571-8-1241983-2
|
Mouser Electronics | Automotive Connectors STANDARD TIMER HOUSING MARK II RoHS: Compliant | 36 |
|
$0.1810 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Box | 0Box |
|
$0.1625 | Buy Now |
DISTI #
AMP8-1241983-2
|
Heilind Electronics | STANDARD TIMER HOUSING MARK II | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STANDARD TIMER HOUSING MARK II RoHS: Compliant |
52211 Partner Stock |
|
$0.1349 / $0.2888 | Buy Now |
DISTI #
8-1241983-2
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Box - Bulk (Alt: 8-1241983-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.1713 / $0.1934 | Buy Now |
DISTI #
8-1241983-2
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Box - Bulk (Alt: 8-1241983-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.1713 / $0.1934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1241983-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1241983-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.48 inch | |
Body Depth | 0.547 inch | |
Body Length | 0.393 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |