-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1393091-5
|
Avnet Americas | Electromechanical Relay 3PDT 20A 48VDC 2KOhm Socket - Bulk (Alt: 8-1393091-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MT323048 RoHS: Compliant |
15 In Stock |
|
$12.6900 / $19.4200 | Buy Now |
DISTI #
8-1393091-5
|
Avnet Americas | Electromechanical Relay 3PDT 20A 48VDC 2KOhm Socket - Bulk (Alt: 8-1393091-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-1393091-5
|
Avnet Americas | Electromechanical Relay 3PDT 20A 48VDC 2KOhm Socket - Bulk (Alt: 8-1393091-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8-1393091-5
|
Avnet Abacus | General Purpose Relay 3PDT 400VAC 48VDC Socket Mount Carton (Alt: 8-1393091-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
8-1393091-5
|
Avnet Abacus | General Purpose Relay 3PDT 400VAC 48VDC Socket Mount Carton (Alt: 8-1393091-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3183200
|
Farnell | MT323048 RoHS: Compliant Min Qty: 150 Lead time: 32 Weeks, 3 Days Container: Each | 0 |
|
$17.8849 | Buy Now |
|
Master Electronics | MT323048 RoHS: Compliant |
15 In Stock |
|
$12.6900 / $19.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393091-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393091-5
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 2000 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for 8-1393091-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1393091-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT323048 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.025A (Coil), 48VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | 8-1393091-5 vs MT323048 |