-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-1393243-8) RT425060
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8466
|
Newark | General Purpose Relays Rt425060 |Amp Te Connectivity 8-1393243-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4153 |
|
$9.2800 / $13.8000 | Buy Now |
DISTI #
2266-8-1393243-8-ND
|
DigiKey | RT425060 Min Qty: 10 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
4153 In Stock |
|
$6.9400 / $9.3400 | Buy Now |
DISTI #
8-1393243-8-ND
|
DigiKey | RT425060 Min Qty: 10 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.9627 | Buy Now |
DISTI #
8-1393243-8
|
Avnet Americas | Electromechanical Relay DPDT 15A 60VDC 8.57KOhm Through Hole - Bulk (Alt: 8-1393243-8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$7.2216 / $8.6904 | Buy Now |
DISTI #
571-8-1393243-8
|
Mouser Electronics | General Purpose Relays RT425060 RoHS: Compliant | 0 |
|
$8.5100 | Order Now |
DISTI #
72143556
|
RS | Relay, RT425060 | TE Connectivity 8-1393243-8 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$7.6500 | Buy Now |
DISTI #
AMP8-1393243-8
|
Heilind Electronics | RT425060 | Americas - 0 in Stock |
|
$8.5839 / $9.0543 | Buy Now |
|
Onlinecomponents.com | Power Relay 60VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant | 0 |
|
$7.6000 / $20.8100 | Buy Now |
DISTI #
19453532
|
Verical | Power Relay 60VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 4153 |
|
$6.5100 / $8.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393243-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393243-8
TE Connectivity
(8-1393243-8) RT425060
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 420 mW | |
Coil Resistance | 8570 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |