-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Circuit Breaker, 1 Pole(s), 10A, 65VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1393252-1
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 10A 65VDC - Trays (Alt: 8-1393252-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
71210851
|
RS | W67-X2Q52-10=M6/M7/M9/W6/W7 | TE Connectivity 8-1393252-1 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8400 / $41.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$24.8900 | Buy Now |
DISTI #
AMPW67-X2Q52-10
|
Heilind Electronics | W67-X2Q52-10=M6/M7/M9/W6/W7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | W67-X2Q52-10=M6/M7/M9/W6/W7 RoHS: Compliant |
78 In Stock |
|
$22.6400 / $33.8200 | Buy Now |
DISTI #
8-1393252-1
|
TTI | Circuit Breakers W67-X2Q52-10=M6/M7/M9/W6/W7 Min Qty: 144 Package Multiple: 24 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$24.1300 / $24.6200 | Buy Now |
DISTI #
8-1393252-1
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 10A 65VDC - Trays (Alt: 8-1393252-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
8-1393252-1
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 10A 65VDC - Trays (Alt: 8-1393252-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
AMPW67-X2Q52-10
|
Interstate Connecting Components | W67-X2Q52-10=M6/M7/M9/W6/W7 | 0 |
|
Buy Now | |
|
Master Electronics | W67-X2Q52-10=M6/M7/M9/W6/W7 RoHS: Compliant |
78 In Stock |
|
$22.6400 / $33.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1393252-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1393252-1
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 10A, 65VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 10 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |