-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 6PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2880
|
Newark | Sr6B6K24 |Schrack Te Connectivity 8-1415537-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3700 | Buy Now |
DISTI #
51R7439
|
Newark | Relay, Safety, 4No, Dpst-Nc, 250Vac, 8A, Coil Voltage:24Vdc, Contact Configuration:4Pst-No, Dpst-Nc, Product Range:Sr6 Series, Relay Mounting:Through Hole, Contact Current:8A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Te Connectivity 8-1415537-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3400 / $31.6800 | Buy Now |
DISTI #
8-1415537-0
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 720Ohm Through Hole - Rail/Tube (Alt: 8-1415537-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 5 Days Container: Tube | 0 |
|
$19.7178 / $23.7282 | Buy Now |
DISTI #
571-8-1415537-0
|
Mouser Electronics | General Purpose Relays SR6B6K24 FORCE GUIDED RELAYS RoHS: Compliant | 213 |
|
$24.7800 / $30.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$20.8900 | Buy Now |
DISTI #
AMP8-1415537-0
|
Heilind Electronics | SR6B6K24 | Americas - 0 in Stock |
|
$25.7811 / $27.7643 | Buy Now |
|
Onlinecomponents.com | SR6B6K24 RoHS: Compliant |
45 In Stock |
|
$20.2000 / $30.4200 | Buy Now |
DISTI #
8-1415537-0
|
TTI | General Purpose Relays SR6B6K24 FORCE GUIDED RELAYS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 250 In Stock |
|
$20.9600 / $27.4400 | Buy Now |
DISTI #
8-1415537-0
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 720Ohm Through Hole - Rail/Tube (Alt: 8-1415537-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 5 Days Container: Tube | 0 |
|
$19.7178 / $23.7282 | Buy Now |
DISTI #
SR6B6K24
|
TME | Relay: electromagnetic, NC x2 + NO x4, Ucoil: 24VDC, 8A, safety Min Qty: 1 | 9 |
|
$20.6200 / $26.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1415537-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1415537-0
TE Connectivity
Safety Relay, 6PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 6050 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Physical Dimension | 55mm X 16.5mm X 16.5mm | |
Reference Standard | TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |