-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, 48VDC (Coil), 360mW (Coil), 10A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2852
|
Newark | Pb133048 |Potter&brumfield Te Connectivity 8-1415541-2 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.1600 | Buy Now |
DISTI #
8-1415541-2-ND
|
DigiKey | PB133048 Min Qty: 1050 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3472 | Buy Now |
DISTI #
8-1415541-2
|
Avnet Americas | PB133048 - Tape and Reel (Alt: 8-1415541-2) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$2.0584 / $2.3240 | Buy Now |
DISTI #
571-8-1415541-2
|
Mouser Electronics | General Purpose Relays PB133048 RoHS: Compliant | 0 |
|
$2.2600 / $2.3500 | Order Now |
DISTI #
72143278
|
RS | Relay, PB133048 | TE Connectivity 8-1415541-2 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Container: Tube | 0Tube |
|
$2.0800 | Buy Now |
DISTI #
AMP8-1415541-2
|
Heilind Electronics | PB133048 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PB133048 RoHS: Compliant | 0 |
|
$2.0600 / $4.3100 | Buy Now |
DISTI #
8-1415541-2
|
Avnet Americas | PB133048 - Tape and Reel (Alt: 8-1415541-2) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$2.0584 / $2.3240 | Buy Now |
DISTI #
AMP8-1415541-2
|
Interstate Connecting Components | PB133048 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1415541-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1415541-2
TE Connectivity
Power/Signal Relay, 1 Form A, 48VDC (Coil), 360mW (Coil), 10A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 360 mW | |
Coil Resistance | 6400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |