Part Details for 8-1419135-6 by TE Connectivity
Overview of 8-1419135-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1419135-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8504
|
Newark | Industrial Relays 4Pdt 5A 6Vdc 52Ohm Gen Purpose |Amp Te Connectivity 8-1419135-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$46.8500 | Buy Now |
DISTI #
2266-8-1419135-6-ND
|
DigiKey | R10-E1X4-V52=R10 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
42 In Stock |
|
$44.0700 / $46.6700 | Buy Now |
DISTI #
8-1419135-6
|
Avnet Americas | Electromechanical Relay 4PDT 5A 6VDC 52Ohm Plug-In - Bulk (Alt: 8-1419135-6) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0844 / $43.4236 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks Container: Box | 0Box |
|
$38.2300 | Buy Now |
DISTI #
AMP8-1419135-6
|
Heilind Electronics | R10-E1X4-V52=R10 | Americas - 0 in Stock |
|
$47.1806 / $50.8099 | Buy Now |
|
Onlinecomponents.com | R10-E1X4-V52=R10 RoHS: Compliant |
47 In Stock |
|
$42.1900 / $48.6200 | Buy Now |
DISTI #
16332566
|
Verical | Power Relay 6VDC 5A 4PDT(29.6x18.67x30.2)mm Socket Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$41.3300 / $43.7600 | Buy Now |
DISTI #
62993215
|
Verical | Power Relay 6VDC 5A 4PDT(29.6x18.67x30.2)mm Socket Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$63.9737 | Buy Now |
DISTI #
AMP8-1419135-6
|
Interstate Connecting Components | R10-E1X4-V52=R10 | 0 |
|
$47.1806 / $50.8099 | Buy Now |
DISTI #
TE Connectivity 8-1419135-6
|
PEI Genesis | Power/Signal Relay, 4 Form C | 67 |
|
Buy Now |
Part Details for 8-1419135-6
8-1419135-6 CAD Models
8-1419135-6 Part Data Attributes
|
8-1419135-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1419135-6
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.12A (Coil), 6VDC (Coil), 900mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.12 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 900 mW | |
Coil Resistance | 52 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.59mm x 18.67mm x 38.1mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
Alternate Parts for 8-1419135-6
This table gives cross-reference parts and alternative options found for 8-1419135-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1419135-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R10-E1X4-V52 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.12A (Coil), 6VDC (Coil), 900mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | 8-1419135-6 vs R10-E1X4-V52 |